help desk software
71-144608-03P by amphenol industrial operations
Image is representational - see mfr. specs

71-144608-03P

Amphenol Industrial Operations

Plug |Amphenol Industrial 71-144608-03P ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT06E-8-3P(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 3 position, shell size-insert 8-3 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT06E-8-3P(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 7114460803P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
71-144608-03P
Alias/AKA:
PT06E-8-3P(SR)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 53

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$27.75
5
$26.16
10
$26.09
25
$25.39
50
$24.70
100
$24.64
250 +
$24.24

Tools/3D Models

Product Guides