61-068014-06P
Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Solder Cup Termination - Wall Mount. ...
DESCRIPTION
The CS3100A-14S-6P from Amphenol Industrial Operations is wall mount circular connector, receptacle with male pins, 6 position, shell size-insert 14S-6 and solder cup termination. This connector has solid backshell (for general, non-environmental applications) and mounting flange. The CS3100A-14S-6P has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 6106801406P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 61-068014-06P RoHS compliant?
Yes, 61-068014-06P is RoHS compliant.
What is the lead time for 61-068014-06P?
The standard lead time for 61-068014-06P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
