help desk software
10-825814-21P by amphenol industrial operations
Image is representational - see mfr. specs

10-825814-21P

Amphenol Industrial Operations

The 10-825814-21P is an Amphenol 97 Series standard cylindrical connector featuring a 28-21 insert arrangement with 37 size 16 pin contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10-825814-21P is a general-duty, standard cylindrical connector from the Amphenol 97 Series, designed for low-cost interconnection solutions. This connector is built with a size 28 shell made from high-grade aluminum alloy and incorporates the 28-21 insert arrangement, which houses 37 size 16 pin contacts with solder termination. It features a Service Rating of 'A', threaded coupling, hard dielectric inserts, and an operating temperature range of –55°C to +125°C. As a durable, field-proven, and cost-effective design, this non-environmental connector is ideal for various commercial applications such as machine tools, robotics, and welding industries.

Search Keywords: 1082581421P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825814-21P
Alias/AKA:
97-28-21P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$29.02
5
$23.44
10
$22.24
25
$21.80
50
$21.75
100
$21.70
250 +
$21.64

Tools/3D Models

Product Guides