help desk software
10-825712-14S by amphenol industrial operations
Image is representational - see mfr. specs

10-825712-14S

Amphenol Industrial Operations

Standard cylindrical connector from the Amphenol 97 Series with solder contacts, designed for industrial and military applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

10-825712-14S is a standard cylindrical connector from the Amphenol 97 Series, designed for reliable electrical connections in industrial and military applications. The connector features a shell fabricated from high-grade aluminum alloy with a conductive cadmium plate finish and olive drab chromate after-treatment. It utilizes silver-plated contacts with pre-tinned solder cups and diallyl-phthalate inserts for solder-style contacts. The 97 Series supports configurations from 1 to 52 circuits with options for alternate insert positioning, high-temperature constructions, and special plating finishes including gray zinc nickel and optional gold plating. These connectors are UL recognized and commonly used in aerospace, defense, and industrial equipment where robust, reliable connections are required.

Search Keywords: 1082571214S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-825712-14S
Alias/AKA:
97-422-14S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$14.31
25
$12.97
50
$12.39
100
$10.48
250
$9.90
500
$9.64
1,000 +
$7.95

Tools/3D Models

Product Guides