help desk software
10-730191-1801 by amphenol i/o
Image is representational - see mfr. specs

10-730191-1801

Amphenol I/O

SurLok Plus® inline receptacle connector with 85mm crimp termination rated for 300A maximum current at 1000V DC. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SLPIRC85CPSB1 is an 8.0mm SurLok Plus® inline receptacle connector designed for high-current power distribution applications. It features an 85mm crimp termination style with a maximum current rating of 300A, sealed construction for IP67 waterproof protection, and black color coding. The connector incorporates a 90° keyway (keyway 0) for polarized mating and is part of the Gen 1.0 1000V DC product line. This receptacle is commonly used in industrial power systems, rail/mass transit applications, heavy equipment, and petrochemical installations where reliable high-current connections and environmental sealing are essential.

Search Keywords: 107301911801

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
10-730191-1801
Alias/AKA:
SLPIRC85CPSB1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$28.48
10
$28.41
25
$28.34
50
$17.44
75
$13.81
100 +
$13.53

Tools/3D Models

Product Guides