10-730186-1001
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Black. ...
DESCRIPTION
The SLPPA25BSB1 from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC right angle plug with 5.7mm contact diameter, 120A current rating and 25mm² cable size. This is sealed plug with 180° keyway and crimp termination. The SLPPA25BSB1 has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: 107301861001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10-730186-1001 RoHS compliant?
Yes, 10-730186-1001 is RoHS compliant.
What is the lead time for 10-730186-1001?
The standard lead time for 10-730186-1001 is approximately 8 days. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
