164A17369X
26 POS F H.D PC REAR SPCR PCCL ...
DESCRIPTION
164A17369X is a D-SUB HD female 26-position connector featuring straight solder pins and a threaded spacer clip for secure PCB mounting. This connector operates with a working voltage of 60 V AC, supports a current rating of 3.0 A (UL, VDE) / 2.5 A (CSA), and functions across a temperature range of -55°C to +125°C. The contact plating consists of gold flash over nickel (Quality class 3), with contacts made from Cu alloy with Au over Ni and an insulator body of PBT GF UL 94 V-0. The shell is constructed from steel with Sn over Ni plating, and the unit features a dielectric withstand voltage of 1000 V at 50 Hz for 1 minute. This connector is ideal for applications requiring reliable high-density interconnections with robust mechanical mounting via the 4-40 UNC threaded spacer clip.
Search Keywords: 164A17369X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 164A17369X RoHS compliant?
Yes, 164A17369X is RoHS compliant.
What is the lead time for 164A17369X?
The standard lead time for 164A17369X is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
On Order:
100
can ship 2/15/27
Factory Lead-Time 17 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
