help desk software
F51L-1A7H1-11020 by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

F51L-1A7H1-11020

F51L-1A7H1-11020-Flip type ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The F51L-1A7H1-11020 is a 1.00mm pitch right angle ZIF flex connector designed for FFC/FPC termination with a front flip locking mechanism and double contact points. This connector features a compact height of 2.55mm, supports 4 to 30 contacts, and accommodates cable thickness of 0.30mm with phosphor bronze contacts plated with 0.05µm minimum gold. The device delivers robust electrical performance with a 50V AC/DC voltage rating, 0.5A current rating, and maximum contact resistance of 30mO, while maintaining high insulation resistance of 500mO minimum and dielectric withstanding voltage of 500V AC. With an operating temperature range of -40°C to +105°C, 30 mating cycle durability, and USCAR-2 T3V2 qualification, this connector is ideal for automotive multimedia, navigation systems, industrial applications, medical devices, and consumer electronics requiring vibration-proof, high-reliability interconnections.

Search Keywords: F51L1A7H111020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
F51L-1A7H1-11020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13600
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is F51L-1A7H1-11020 RoHS compliant?

Yes, F51L-1A7H1-11020 is RoHS compliant.

What is the lead time for F51L-1A7H1-11020?

The standard lead time for F51L-1A7H1-11020 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 10,200

Ships today, if you order in

Minimum Order Quantity: 390

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
390
$0.3429
2,500
$0.3220
5,000
$0.2976
7,500
$0.2969
13,600
$0.2868
27,200
$0.2861
54,400 +
$0.2854

Tools/3D Models

Product Guides