DB5W5P543H40LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

DB5W5P543H40LF

D-Sub Connector - Plug - Male Pins - 5 (Power) Position - 1 Row - Mounting Brackets - Solder Termination - Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DB5W5P543H40LF from Amphenol Communications Solutions is through hole mounting, right angle d-sub connector, plug with male pins, 5 (power) position, 1 row and solder termination. This d-sub connector has mounting brackets. The DB5W5P543H40LF has brass contacts with gold finish, thermoplastic dialectric and steel, nickel plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: DB5W5P543H40LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
DB5W5P543H40LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
80
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is DB5W5P543H40LF RoHS compliant?

Yes, DB5W5P543H40LF is RoHS compliant.

What is the lead time for DB5W5P543H40LF?

The standard lead time for DB5W5P543H40LF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 40

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
40
$23.82
80
$14.66
120
$11.60
160 +
$11.37

Tools/3D Models

Product Guides