help desk software
D09S33E6RV12LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

D09S33E6RV12LF

Amphenol Communications Solutions (FCI)

D09S33E6RV12LF-DSUB R/A STB PIP 09 SOCK ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D09S33E6RV12LF is a 9-pin right-angle D-Sub signal connector designed for high-performance applications requiring robust interconnection. This pin-in-paste connector features a current rating of 5A and operates reliably across a wide temperature range of -55°C to +125°C. The connector is constructed with a steel nickel-plated shell, thermoplastic HT UL94V-O housing, and copper alloy contacts with gold over nickel active parts, ensuring excellent electrical performance with contact resistance below 10 mO and insulation resistance exceeding 5000 mO. With 500 minimum mating/unmating cycles and a dielectric withstanding voltage of 1000V RMS, this connector is well-suited for server switches, smart TVs, routers, power supplies, and industrial control applications where reliable signal transmission is critical.

Search Keywords: D09S33E6RV12LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D09S33E6RV12LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
450
Package Type:
REEL

IN STOCK: 0

MOQ for out of Stock Qty: 113

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
113
$2.52
225
$1.90
338
$1.77
450 +
$1.73

Tools/3D Models

Product Guides