help desk software
D09P13A6RX12LF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

D09P13A6RX12LF

Amphenol Communications Solutions (FCI)

D09P13A6RX12LF-DSUB R/A STB PIP 09 PIN ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D09P13A6RX12LF is a Delta D signal right-angle pin-in-paste D-Sub connector designed for high-reliability interconnect applications. This 9-contact connector features a UNC 4-40 threaded insert with metal peg and electrical continuity, supporting a current rating of 5A and offering 500 minimum mating/unmating cycles. The connector is constructed with a steel nickel-plated shell, thermoplastic HT UL94V-O housing, and copper alloy contacts with gold over nickel active parts, ensuring robust electrical performance with contact resistance below 10mO and dielectric withstanding voltage of 1000V RMS. Operating across a wide temperature range of -55°C to +125°C and compliant with RoHS 2002/95/EC, this connector is ideal for server switches, smart TVs, routers, power supplies, and industrial control applications requiring reliable solder-tail termination and automatic pick-and-place assembly via tape and reel packaging.

Search Keywords: D09P13A6RX12LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
D09P13A6RX12LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
450
Package Type:
REEL

IN STOCK: 375

Ships today, if you order in

MOQ for In Stock Qty: 113

MOQ for out of Stock Qty: 113

Multiple: 75

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
113
$3.19
225
$2.41
338
$2.24
450 +
$2.20

Tools/3D Models

Product Guides