help desk software
86303927ALF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

86303927ALF

Amphenol Communications Solutions (FCI)

Hood 75 degree B Shell Size Thermoplastic ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 86303927ALF is a D-SUB connector (Size B) featuring 25 contacts with integrated screw and plate strain relief for secure mechanical attachment. This connector is designed with dimensional specifications including an overall length (A) of 52.80 mm, width (C) of 47.04 mm, and contact depth (D) of 23.60 mm, with a maximum insertion length (L max) of 13.10 mm and minimum of 8.40 mm. The connector is manufactured from thermoplastic material with zinc chromium (Cr3+) white plating and operates across a temperature range of -55°C to +85°C, meeting RoHS compliance requirements per European Union Directives. This connector is commonly used in industrial control systems, telecommunications equipment, and data acquisition applications where reliable multi-contact connections and mechanical strain relief are essential.

Search Keywords: 86303927ALF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
86303927ALF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Type:
Backshells

IN STOCK: 452

Ships today, if you order in

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
45
$3.03
50
$3.02
100
$3.01
250
$3.00
500
$1.85
750
$1.46
1,000 +
$1.44

Tools/3D Models

Product Guides