help desk software
68001-202HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

68001-202HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 68001-202HLF is a lead-free connector featuring high-temperature plastic housing designed for reliable interconnection applications. The connector supports 1 to 3 positions with configurable pin plating options including 0.76 µm gold, 0.36 µm gold, or 0.3 µm titanium finishes. Key dimensional specifications include a total length of 3.0 mm ± 0.30 mm and a mating length of 5.0 mm ± 0.50 mm, with pin dimensions of 0.020 ± 0.01 inches (0.64 ± 0.03 mm). This connector is suitable for applications requiring compact, high-temperature-rated interconnections with flexible position configurations and multiple plating options for enhanced durability and performance.

Search Keywords: 68001202HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
68001-202HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
OTHER
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
1500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 68001-202HLF RoHS compliant?

Yes, 68001-202HLF is RoHS compliant.

What is the lead time for 68001-202HLF?

The standard lead time for 68001-202HLF is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,262

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.1505
2,500
$0.1034
5,000
$0.1015
10,000
$0.1000
25,000
$0.0985
50,000
$0.0983
100,000
$0.0980
150,000 +
$0.0978

Tools/3D Models

Product Guides