help desk software
67997-226HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

67997-226HLF

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 67997-226HLF is a double-row header connector designed for standard electronic interconnection applications. Based on the available dimensional data, this connector features a 0.100-inch (2.54 mm) pitch spacing between pins and supports configurations from 2 to 72 positions in a 2×N arrangement. The connector is available with lead-free plating options and high-temperature plastic construction as specified in the product notes. Pin plating options include 0.76 µm gold, pure tin, or 0.36 µm gold finishes to meet various environmental and reliability requirements. This connector is commonly used in industrial control systems, telecommunications equipment, and consumer electronics where reliable board-to-board or board-to-cable connections are required.

Search Keywords: 67997226HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
67997-226HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
15003584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is 67997-226HLF RoHS compliant?

Yes, 67997-226HLF is RoHS compliant.

What is the lead time for 67997-226HLF?

The standard lead time for 67997-226HLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 343

Can Ship immediately

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$1.105
400
$1.094
600
$1.005
1,000
$0.967
2,600
$0.964
5,000
$0.870
7,600
$0.868
10,000 +
$0.866

Tools/3D Models

Product Guides