help desk software
67997-216HLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

67997-216HLF

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 67997-216HLF is a double-row header connector designed for standard PCB interconnection applications. It features a 0.100 inch (2.54 mm) pitch spacing between pins and supports configurations from 2 to 72 total positions in a 2-row arrangement. The connector is available with lead-free plating options and high-temperature plastic construction, with pin plating choices including 0.76 µm gold, pure tin, or 0.36 µm gold finishes. Dimensional specifications include a mating length tolerance of ±0.010 inch (0.25 mm) and a tail length tolerance of ±0.008 inch (0.20 mm), ensuring precise alignment and reliable mating. This connector is commonly used in consumer electronics, industrial control systems, and embedded computing applications where standard pitch interconnection and lead-free compliance are required.

Search Keywords: 67997216HLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
67997-216HLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BAG
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
15003584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 130 °C

FREQUENTLY ASKED QUESTIONS

Is 67997-216HLF RoHS compliant?

Yes, 67997-216HLF is RoHS compliant.

What is the lead time for 67997-216HLF?

The standard lead time for 67997-216HLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,050

Can Ship immediately

Minimum Order Quantity: 300

Multiple: 300

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
300
$0.629
600
$0.580
1,200
$0.545
2,700
$0.539
5,100
$0.538
7,500
$0.537
10,200
$0.526
15,000 +
$0.525

Tools/3D Models

Product Guides