54122-402100800LF
Unshrouded Header - Board to Board - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 0.120" (3.050mm) Tail Length - Solder Termination - Through Hole. ...
DESCRIPTION
The 54122-402100800LF from Amphenol Communications Solutions is unshrouded header (board to board) with 10 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has 0.120" (3.050mm) tail length, 0.096" (2.450mm) post (mating) length and 0.531" (13.500mm) overall pin length. The 54122-402100800LF has phosphor bronze contacts with 78.7µin (2.00µm) tin plating and black high temperature thermoplastic housing. Operating temperature range is from -65°C to 125°C.
Search Keywords: 54122402100800LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 54122-402100800LF RoHS compliant?
Yes, 54122-402100800LF is RoHS compliant.
What is the lead time for 54122-402100800LF?
The standard lead time for 54122-402100800LF is approximately 11 days. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Ships today, if you order in
MOQ for In Stock Qty: 278
MOQ for out of Stock Qty: 278
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
