54112-119120800LF
Unshrouded Header - Board to Board - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 0.095" (2.413mm) Tail Length - Solder Termination - Through Hole. ...
DESCRIPTION
The 54112-119120800LF from Amphenol Communications Solutions is unshrouded header (board to board) with 12 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has 0.095" (2.413mm) tail length, 0.472" (12.000mm) post (mating) length and 0.882" (22.400mm) overall pin length. The 54112-119120800LF has phosphor bronze contacts with 30.0µin (0.76µm) gold post (mating) contact finish and black high temperature thermoplastic housing. Operating temperature range is from -65°C to 125°C.
Search Keywords: 54112119120800LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 54112-119120800LF RoHS compliant?
Yes, 54112-119120800LF is RoHS compliant.
What is the lead time for 54112-119120800LF?
The standard lead time for 54112-119120800LF is approximately 11 days. In-stock quantities ship from Master Electronics.
IN STOCK: 400
Ships today, if you order in
MOQ for In Stock Qty: 159
MOQ for out of Stock Qty: 159
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
