help desk software
51939-831NSPLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

51939-831NSPLF

Amphenol Communications Solutions (FCI)

Power Connector - Header - Male Pins - 20 Position - 4 Rows - 0.100" (2.54mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 51939-831NSPLF from Amphenol Communications Solutions is board edge, through hole mounting, right angle power connector, header with male pins. This connector has 20 position, 4 rows, 0.100" (2.54mm) pitch and press-fit termination. The 51939-831NSPLF has contacts with 30.0µin (0.76µm) gold plating and glass-filled high temperature thermoplastic housing. Operating temperature range is from -20°C to 105°C.

Search Keywords: 51939831NSPLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
51939-831NSPLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 528

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$6.52
100
$6.24
250
$5.73
500
$5.71
1,000
$5.58
2,500 +
$5.37

Tools/3D Models

Product Guides