20021512-00010T4LF
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole, Right Angle - Tube Pack. ...
DESCRIPTION
The 20021512-00010T4LF from Amphenol Communications Solutions is shrouded header with male pins, 10 position, 2 rows, 0.050" (1.27mm) pitch and solder termination. This through hole mounting, right angle header has push-pull fastening, 1A current rating and 125V voltage rating. The 20021512-00010T4LF has copper alloy contacts with 10.0µin (0.25µm) gold mating finish and black plastic insulation. Operating temperature range is from -40°C to 105°C.
Search Keywords: 2002151200010T4LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 20021512-00010T4LF RoHS compliant?
Yes, 20021512-00010T4LF is RoHS compliant.
What is the lead time for 20021512-00010T4LF?
The standard lead time for 20021512-00010T4LF is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 240
Ships today, if you order in
Minimum Order Quantity: 50
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
