20021311-00010T1LF
Amphenol Communications Solutions (FCI)Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube
RoHS Compliant
TUBE Packaging
DESCRIPTION
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: 2002131100010T1LF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
20021311-00010T1LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2838
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Through Hole3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
1253584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
IN STOCK: 2,307
Can Ship immediately
MOQ for In Stock Qty: 250
MOQ for out of Stock Qty: 250
Factory Lead-Time 6 Weeks
Qty
Unit Price
250
$1.0300
500
$1.0140
710
$0.9990
1,419
$0.6150
2,129
$0.4867
2,838
+
$0.4770
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
