help desk software
20021311-00008T4LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

20021311-00008T4LF

Conn Socket Strip RCP 8 POS 1.27mm Solder ST Thru-Hole Tube

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Socket Strip RCP 8 POS 1.27mm Solder ST Thru-Hole Tube

Search Keywords: 2002131100008T4LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
20021311-00008T4LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2226
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Through Hole3586
Pitch:
1.27 mm
Number of Contacts:
8
Maximum Voltage Rating:
1253584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 20021311-00008T4LF RoHS compliant?

Yes, 20021311-00008T4LF is RoHS compliant.

What is the lead time for 20021311-00008T4LF?

The standard lead time for 20021311-00008T4LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 353

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$0.7371
250
$0.5423
500
$0.5222
2,226
$0.5024
4,452
$0.4976
6,678
$0.4964
8,904
$0.4951
15,582 +
$0.4939

Tools/3D Models

Product Guides