help desk software
10131930-105ULF by amphenol communications solutions (fci)

10131930-105ULF

Amphenol Communications Solutions (FCI)

PCB Receptacle - Board to Board - Female Socket - 5 Position - 1 Row - 0.079" (2.00mm) Pitch - Solder Termination - Through Hole, Right Angle. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10131930-105ULF from Amphenol Communications Solutions is through hole mounting, right angle PCB receptacle (board to board) with femlae socket, 5 position, 1 row, 0.079" (2.00mm) pitch and solder termination. This connector has 2A current rating and 200V voltage rating. The 10131930-105ULF has copper alloy contacts with 30.0µin (0.76µm) gold mating finish / 100.0µin (2.54µm) tin post finish and black polyamide (PA), nylon, glass filled housing. Operating temperature range is from -55°C to 125°C.

Search Keywords: 10131930105ULF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10131930-105ULF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Package Type:
Tube

IN STOCK: 0

MOQ for out of Stock Qty: 1155

Multiple: 55

Factory Lead-Time 19 Weeks

Qty
Unit Price
1,155
$0.8030
2,310
$0.4942
3,465
$0.3913
4,620 +
$0.3834
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides