help desk software
10090928-P264VLF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10090928-P264VLF

D-Sub Connector - Plug - Male Pins - 26 Position - 3 Rows - 2.5A/Contact - 250V - Solder Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 10090928-P264VLF from Amphenol Communications Solutions is through hole mounting d-sub (high density) connector, plug with male pins, 26 position, 3 rows and solder termination. This connector has 2.5A/contact current rating and 250V voltage ranting. The 10090928-P264VLF has board lock and grounding indents. Operating temperature range is from -55°C to 105°C.

Search Keywords: 10090928P264VLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10090928-P264VLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
770
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 10090928-P264VLF RoHS compliant?

Yes, 10090928-P264VLF is RoHS compliant.

What is the lead time for 10090928-P264VLF?

The standard lead time for 10090928-P264VLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,551

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$3.13
50
$2.76
250
$2.61
770
$2.43
1,540
$2.36
3,080
$2.31
5,390
$2.30
7,700 +
$2.28

Tools/3D Models

Product Guides