help desk software
10029364-001LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

10029364-001LF

Conn SATA F 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Amphenol ICC/FCI part 10029364-001LF is a high-quality SATA Female connector designed for power and signal connections. With 15 power and 7 signal positions on a 1.27mm pitch, this connector features a right-angle soldering style for surface mount applications. It includes 22 terminals and comes in a single-port tray packaging. This connector is durable, reliable, and perfect for various electronic projects and applications.

Search Keywords: 10029364001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10029364-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
TRAY
Type:
SATA
Number of Contacts:
15Power/7Signal
Pitch:
1.27 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
1.5/Contact A
Dimension:
42.4mm x 12.4mm x 5.42mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 10029364-001LF RoHS compliant?

Yes, 10029364-001LF is RoHS compliant.

What is the lead time for 10029364-001LF?

The standard lead time for 10029364-001LF is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,380

Can Ship immediately

On Order: 2,310   can ship 11/18/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 578

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
10
$3.36
100
$3.02
250
$2.91
578
$2.85
1,155
$2.84
1,733
$2.83
2,310 +
$2.82