UE863G842000361
SFP Receptacle with Cage - Ganged (2x8) - 320 (16 x 20) Position - EMI Shielded - Gasket - Press-Fit termination - Through Hole, Right Angle. ...
DESCRIPTION
The UE863G842000361 from Amphenol Communications Solutions is through hole mounting, right angle EMI shielded connector SFP receptacle with cage (ganged 2x8), 320 (16 x 20) position, gasket and press-fit termination. This connector has 30.0µin (0.76µm) thick gold contact finish. Operating temperature range is from -55°C to 85°C.
Search Keywords: UE863G842000361
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UE863G842000361 RoHS compliant?
Yes, UE863G842000361 is RoHS compliant.
What is the lead time for UE863G842000361?
The standard lead time for UE863G842000361 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 60
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
