help desk software
L77SDEH09SC309 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

L77SDEH09SC309

Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Search Keywords: L77SDEH09SC309

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
L77SDEH09SC309
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Package Type:
TRAY
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
SKT3507
Termination Method:
Solder Cup3529
Shell Size:
E3527
Number of Contacts:
9
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is L77SDEH09SC309 RoHS compliant?

Yes, L77SDEH09SC309 is RoHS compliant.

What is the lead time for L77SDEH09SC309?

The standard lead time for L77SDEH09SC309 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 390

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$1.53
250
$1.24
540
$1.19
1,080
$1.14
2,700
$1.09
5,400
$1.06
7,560
$1.05
10,260 +
$1.04

Tools/3D Models

Product Guides