help desk software
G832MB130402322HR by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

G832MB130402322HR

0.8mm 2 Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

G832MB130402322HR is a 0.80mm pitch board-to-board connector plug manufactured by Amphenol Taiwan Corporation, designed for high-density interconnect applications. The connector features a straight orientation with LCP (liquid crystal polymer) housing in black color, and is available in multiple connector heights ranging from 4.70mm to 7.70mm. The housing is constructed from high-temperature thermoplastic (UL 94V-O), with copper alloy contacts (0.15mm thickness) that are selectively gold-plated on contact areas and matte tin-plated on soldering tails with nickel under-plating. The product is RoHS compliant and halogen-free, meeting directive 2011/65/EC and IEC 61249-2-21 standards. This connector is ideal for compact PCB-to-PCB connections in consumer electronics, telecommunications, and industrial applications requiring reliable high-density interconnections.

Search Keywords: G832MB130402322HR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
G832MB130402322HR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is G832MB130402322HR RoHS compliant?

Yes, G832MB130402322HR is RoHS compliant.

What is the lead time for G832MB130402322HR?

The standard lead time for G832MB130402322HR is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Ships today, if you order in

MOQ for In Stock Qty: 600

MOQ for out of Stock Qty: 600

Multiple: 600

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
600
$3.59
750
$3.58
1,500
$1.90
2,250
$1.34
3,000 +
$1.31

Tools/3D Models

Product Guides