G832MB110205324HR
BTB 20P P=0.8MM PLUG H=7.7MM 8U ...
DESCRIPTION
G832MB110205324HR is a 0.80mm pitch board-to-board connector plug manufactured by Amphenol Taiwan Corporation. The connector features a high-temperature thermoplastic housing (UL 94V-O), copper alloy contacts with 0.15mm thickness, and selective gold plating on contact areas with matte tin plating on soldering tails. It offers configurable connector heights ranging from 4.70mm to 7.70mm and multiple contact finish options including gold flash, 15µ" gold, 30µ" gold, and 8µ" gold. The product is RoHS compliant and halogen-free, meeting directive 2011/65/EC and IEC 61249-2-21 standards. This connector is ideal for compact board-to-board interconnections in consumer electronics, telecommunications, and industrial applications requiring reliable high-density connections.
Search Keywords: G832MB110205324HR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G832MB110205324HR RoHS compliant?
Yes, G832MB110205324HR is RoHS compliant.
What is the lead time for G832MB110205324HR?
The standard lead time for G832MB110205324HR is approximately 7 days. In-stock quantities ship from Master Electronics.
IN STOCK: 400
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only: 400
MOQ for In Stock Qty: 3600
MOQ for out of Stock Qty: 3600
Multiple: 3600
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
