help desk software
D38999/26FG39PA by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26FG39PA

Straight Plug - 39 Position - Aluminum - Electroless Nickel - Shell Size-Insert 21-39 - 500 Cycle Pin Contacts - Orientation A.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/26FG39PA is straight plug for aerospace, aviation and military. Operating temperature range is from -65°C to 200°C.

Search Keywords: D3899926FG39PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26FG39PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/26FG39PA RoHS compliant?

Yes, D38999/26FG39PA is RoHS compliant.

What is the lead time for D38999/26FG39PA?

The standard lead time for D38999/26FG39PA is approximately 2 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 2 Weeks

Tools/3D Models

Product Guides