AZ942-1CT-48DE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ942-1CT-48DE

16AMP Mini PC Board Relay 48VDC coil SPDT

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

16AMP Mini PC Board Relay 48VDC coil SPDT

Search Keywords: AZ9421CT48DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CT-48DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Tube
Relay Construction:
Non-Latching10725
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
6.4 KOhm

FREQUENTLY ASKED QUESTIONS

Is AZ942-1CT-48DE RoHS compliant?

Yes, AZ942-1CT-48DE is RoHS compliant.

What is the lead time for AZ942-1CT-48DE?

The standard lead time for AZ942-1CT-48DE is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.191
100
$1.083
250
$1.066
500
$1.041
1,000
$1.019
3,000
$0.986
5,000
$0.907
8,000 +
$0.901

Tools/3D Models