help desk software
AZ8222-2C-24DSSE by american zettler

AZ8222-2C-24DSSE

American Zettler

The AZ8222-2C-24DSSE is a subminiature, ultra-sensitive DPDT DIP relay with a 24 VDC nominal coil voltage. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AZ8222-2C-24DSSE is an ultra-sensitive, subminiature DPDT relay designed for compact board spacing. It operates with a nominal coil voltage of 24 VDC and has a coil resistance of 3840 Ohms, with a must-operate voltage of 19.2 VDC. The gold-plated, bifurcated crossbar contacts are rated for a maximum switched current of 2A and can handle up to 60W or 125VA. This epoxy-sealed relay is built for automatic wave soldering and cleaning and fits a standard 16-pin IC socket. Its high sensitivity, long mechanical life of 100 million operations, and compliance with FCC Part 68 lightning surge standards make it suitable for telecommunications, industrial controls, and other applications requiring reliable, low-power switching.

Search Keywords: AZ82222C24DSSE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8222-2C-24DSSE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Tube

IN STOCK: 240

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$2.20
250
$1.45
500
$1.41
1,000
$1.35
2,000
$1.33
3,000
$1.32
4,000 +
$1.31

Tools/3D Models