AZ8222-2C-24DSE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ8222-2C-24DSE

Sub-Mini Ultra-Sensitive DIP Relay 24VDC coil DPDT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AZ8222-2C-24DSE is a subminiature ultra-sensitive DIP relay designed for compact board spacing and low-power applications. It features a DPDT (2 Form C) contact arrangement with bifurcated crossbar contacts rated for maximum switched power of 60W or 125VA, maximum switched current of 2A, and maximum switched voltage of 120VDC or 240VAC. The relay operates on a 24VDC nominal coil with a maximum continuous voltage of 48VDC, coil resistance of 2880O (±10%), and ultra-sensitive pickup power of 84mW. It delivers exceptional reliability with mechanical life expectancy of 100 million operations and electrical life of 100,000 operations at 2A/30VDC, operate time of 7ms maximum, and release time of 4ms maximum. The relay meets stringent regulatory standards including FCC Part 68.302 (1500V lightning surge) and FCC Part 68.304 (1000V dielectric), and is suitable for automatic wave soldering and cleaning applications in telecommunications, industrial control, and low-power switching circuits.

Search Keywords: AZ82222C24DSE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8222-2C-24DSE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
Tube
Relay Construction:
Non-Latching12534
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Mounting:
Through Hole12526
Operating Temperature:
-40 to 80 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515

FREQUENTLY ASKED QUESTIONS

Is AZ8222-2C-24DSE RoHS compliant?

Yes, AZ8222-2C-24DSE is RoHS compliant.

What is the lead time for AZ8222-2C-24DSE?

The standard lead time for AZ8222-2C-24DSE is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,892

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$1.39
100
$1.28
250
$1.24
500
$1.21
1,000
$1.20
4,000
$1.19
8,000
$1.18
12,000 +
$1.17

Tools/3D Models