help desk software
AZ429-V05-1L by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ429-V05-1L

Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Through Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Through Hole

Search Keywords: AZ429V051L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-V05-1L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 95 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
13.3 mA
Contact Form:
4 Form C

FREQUENTLY ASKED QUESTIONS

Is AZ429-V05-1L RoHS compliant?

Yes, AZ429-V05-1L is RoHS compliant.

What is the lead time for AZ429-V05-1L?

The standard lead time for AZ429-V05-1L is approximately 15 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 15 Weeks

Tools/3D Models