AZ421-70-10LUS
American ZettlerElectromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
RoHS Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
Search Keywords: AZ4217010LUS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ421-70-10LUS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
34.3 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.93
10
$20.67
25
$20.36
50
$19.92
100
$17.90
250
$17.62
500
+
$17.36
English
Chinese
Spanish
