AZ2151-1A-18D
40A Mini Power Relay 18VDC coil SPST-NO
RoHS Compliant
Tray Packaging
Certificate of Compliance
DESCRIPTION
40A Mini Power Relay 18VDC coil SPST-NO
Search Keywords: AZ21511A18D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2151-1A-18D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
400
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
FREQUENTLY ASKED QUESTIONS
Is AZ2151-1A-18D RoHS compliant?
Yes, AZ2151-1A-18D is RoHS compliant.
What is the lead time for AZ2151-1A-18D?
The standard lead time for AZ2151-1A-18D is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 72
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$1.680
25
$1.490
100
$1.310
500
$1.160
1,000
$1.010
2,500
$0.979
5,000
$0.935
10,000
+
$0.902
CUSTOMERS
ALSO BOUGHT
1579007-1
Extraction Tool for AMP MCP 2.8
CB1-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
AZ2151-1A-24DE
40A Mini Power Relay 24VDC coil SPST-NO
ATMEGA2560-16AU
MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB ...
English
中文 / 汉语
Deutsch
Español
Nederlands
