help desk software
AZ164-3C-48D by american zettler
Image is representational - see mfr. specs

AZ164-3C-48D

American Zettler

Mini Power Relay 48VDC coil 3PDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Mini Power Relay 48VDC coil 3PDT

Search Keywords: AZ1643C48D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-3C-48D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
2.6 KOhm

IN STOCK: 12

Can Ship immediately

Buy all 12 in-stock or the regular minimum order quantity of 40

Stock lot only: 12

Minimum Order Quantity: 40

Multiple: 40

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$3.476
40
$3.160
80
$3.030
120
$2.840
280
$2.800
520
$2.590
1,000
$2.470
2,520
$2.320
5,000 +
$2.220

Tools/3D Models