A8212.40
American ElectricalLocknut For Cable Glands with M12x1.5 Thread - Polyamide (PA), Nylon - Black.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The A8212.40 from American Electrical is black polyamide (PA) / nylon locknut for cable glands with M12x1.5 thread. Operating temperature range is from -20°C to 100°C.
Search Keywords: A821240
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
A8212.40
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
English
Chinese
Spanish
