help desk software
A1545.17.10 by american electrical
Image is representational - see mfr. specs

A1545.17.10

American Electrical

Cable Gland - 0.177" (4.50mm) to 0.394" (10.00mm) Cable Diameter Range - M16 x1.5 Thread - Sealing Ring - IP68 - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A1545.17.10 from American Electrical is cable gland for 0.177" (4.50mm) to 0.394" (10.00mm) cable diameter. This black color polyamide (PA), nylon cable gland has M16 x1.5 thread size, sealing ring and IP68 protection. Operating temperature range is f

Search Keywords: A15451710

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
A1545.17.10
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 1,128   can ship 5/4/26

Minimum Order Quantity: 50

Factory Lead-Time 9 Weeks can ship 6/25/26  

Qty
Unit Price
50
$0.887
250
$0.720
500
$0.719
1,000
$0.688
2,500
$0.632
5,000
$0.630
7,500
$0.615
10,000 +
$0.613

Tools/3D Models

Product Guides