help desk software
TC344AX-CU by altech

TC344AX-CU

Altech

Temperature Controller - 0°C to 400°C Input - Relay (2), Solid State Output -On/Off, Proportional (PID) -Dual LED Display - 85 to 270VAC/DC -DIN Rail. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TC344AX-CU from Altech is DIN rail mount temperature controller with 0°C to 400°C input range, On/Off; proportional (PID) control method, relay (2) / solid state output and screw terminal termination. This temperature controller has LED (dual color characters) display with 4 characters/row and 85 to 270VAC/DC supply voltage range. Panel cutout dimensions are: 96.00mm x 96.00mm. Operating temperature range is from 0°C to 50°C.

Search Keywords: TC344AXCU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TC344AX-CU
RoHS:
Yes
HTS:
9030330080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$165.30
3
$162.82
5
$160.38
10 +
$157.97

Tools/3D Models

Product Guides