help desk software
PVC1054-CLEAR-250 by alpha wire
Image is representational - see mfr. specs

PVC1054-CLEAR-250

Alpha Wire

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride - Clear - Spool - 76.2m (250ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ALPHA WIRE offers PVC1054-CLEAR-250, a high-quality non-shrinkable tubing made from durable polyvinyl chloride. This clear tubing comes in a convenient spool size of 76.2m (250ft) and is perfect for various cable accessories applications. With its excellent insulation properties, this tubing provides reliable protection for wires and cables, ensuring long-lasting performance. The clear color allows for easy visual inspection, while the spool packaging offers convenient handling and storage. Upgrade your cable accessories with ALPHA WIRE's PVC1054-CLEAR-250 for a professional and durable solution.

Search Keywords: PVC1054CLEAR250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
PVC1054-CLEAR-250
Alias/AKA:
P1054-CL003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917230000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Non Shrinkable Tubing
Color:
Clear
Body Material:
Polyvinyl Chloride

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$125.99
5
$98.70
10
$92.43
20
$89.52
50
$89.07
100 +
$88.62