help desk software
P1051IN-BLACK-50 by alpha wire
Image is representational - see mfr. specs

P1051IN-BLACK-50

Alpha Wire

Res Thick Film 1210 20.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The P1051IN-BK007 is a black, non-shrinkable tubing made from Polyvinyl Chloride (PVC). It is designed with an inner diameter ranging from 0.183 to 0.198 inches and a minimum wall thickness of 0.020 inches. This tubing operates effectively within a temperature range of -20°C to 105°C and provides a minimum dielectric strength of 870 V/mil. Compliant with UL VW-1 and MIL-I-631D standards, it is ideal for applications requiring durable electrical insulation, strain relief, and wire bundling in commercial and military equipment.

Search Keywords: P1051INBLACK50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
P1051IN-BLACK-50
Alias/AKA:
P1051IN-BK007
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

On Order: 3   can ship 7/17/26 

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$157.93
5
$152.65
10
$150.36
20
$148.08
50
$145.07
100 +
$142.90