help desk software
G1101/2-BLACK-100 by alpha wire
Image is representational - see mfr. specs

G1101/2-BLACK-100

Alpha Wire

Res Thick Film 0805 5.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The G1101/2-BK005 is a braided polyester expandable sleeving used for protecting and organizing wires and cables. Constructed from durable polyester monofilaments, it features a nominal wall thickness of 0.025 inches and expands from a minimum supplied inner diameter of 0.250 inches to a maximum of 0.750 inches. This sleeving operates over a wide temperature range of -75°C to 125°C and offers a minimum tensile strength of 85,000 psi. Being halogen-free, fungus-resistant, and compliant with UL and military specifications, it is ideal for robust cable management and abrasion protection in demanding environments.

Search Keywords: G11012BLACK100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
G1101/2-BLACK-100
Alias/AKA:
G1101/2-BK005
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$256.26
3
$249.87
5
$246.13
10
$242.43
20 +
$238.80