help desk software
F2213/4-BLUE-250 by alpha wire
Image is representational - see mfr. specs

F2213/4-BLUE-250

Alpha Wire

Res Thick Film 0805 4.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

F2213/4-BL003 is a heat shrinkable tubing product manufactured by Alpha Wire, designed for electrical insulation and cable protection in demanding environments. The tubing is constructed from cross-linked polyolefin material with a nominal 2:1 shrink ratio, featuring a minimum supplied inner diameter of 0.750 inches that recovers to a maximum of 0.375 inches with a nominal wall thickness of 0.030 inches after heating. It operates across a temperature range of -55°C to +135°C, achieves full recovery at 121°C, and demonstrates excellent mechanical properties including a minimum tensile strength of 1500 psi and 200% elongation, along with superior electrical properties such as 500 V/mil dielectric strength and 1×10¹4 ohm-cm volume resistivity. The tubing is available in multiple colors (black, white, clear, red, yellow, blue, green) and complies with UL Standard 224, CSA Standard 198, and AMS-DTL-23053/5 specifications, making it suitable for aerospace, industrial, and commercial wiring applications requiring reliable insulation and environmental protection.

Search Keywords: F22134BLUE250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-BLUE-250
Alias/AKA:
F2213/4-BL003
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$351.64
3
$341.87
5
$337.19
10
$336.34
20 +
$328.19