help desk software
6824-BLACK-1000 by alpha wire
Image is representational - see mfr. specs

6824-BLACK-1000

Alpha Wire

Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 6824-BLACK-1000 is a high-quality hook-up wire designed for various electrical applications. With a stranded construction and a 20 (7/28) AWG size, it offers excellent flexibility and allows for easy installation. The wire has a voltage rating of 300V, making it suitable for low voltage circuits and general-purpose wiring.Made from modified Polyphenylene Ether (mPPE), this wire is extremely durable and resistant to chemicals, abrasion, and temperature variations. The black color provides a sleek and professional appearance, making it perfect for both commercial and residential projects.Featuring tinned copper conductors, this wire ensures excellent electrical conductivity and corrosion resistance, enhancing its overall performance and reliability. Measuring 1000 ft in length, it provides ample wire for large-scale installations or multiple projects.Whether you're working on automotive, industrial, or home applications, the ALPHA WIRE 6824-BLACK-1000 is the ideal choice for dependable and efficient electrical connections.

Search Keywords: 6824BLACK1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6824-BLACK-1000
Alias/AKA:
6824-BK001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Bare Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 110 °C
Color:
Black

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$350.74
3
$348.38
5 +
$346.09