help desk software
6012L-SLATE-100 by alpha wire
Image is representational - see mfr. specs

6012L-SLATE-100

Alpha Wire

Twisted Pair Cable 12 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE 6012L-SLATE-100 is a high-quality twisted pair cable with 12 conductors, each made of 22AWG tinned copper for reliable performance. This cable is rated for up to 300VAC and comes in a convenient 30.48m (100ft) spool for easy installation. Ideal for a wide range of applications requiring precise signal transmission, this cable is perfect for industrial, commercial, and residential projects.

Search Keywords: 6012LSLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6012L-SLATE-100
Alias/AKA:
6012L-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
12
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$422.51
3
$417.07
5 +
$411.79