help desk software
5855-RED-1000 by alpha wire

5855-RED-1000

Alpha Wire

Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 5855-RED-1000 is a high-quality hook-up wire that is perfect for various electrical applications. With a conductor size of 22AWG (American Wire Gauge) and a diameter of 1.3mm, this wire offers optimal conductive abilities. It is made of silver-plated copper, ensuring excellent conductivity and corrosion resistance.The wire is color-coded in red for easy identification and organization, making it suitable for various circuitry and systems. It has a voltage rating of 600V, which allows for safe and reliable operation in different electrical environments.This spool of hook-up wire comes in a convenient length of 304.8 meters (1000 feet), perfect for larger projects or continuous use. The spool design ensures easy storage and dispensing, making it convenient for both professional electricians and DIY enthusiasts.Overall, the ALPHA WIRE part 5855-RED-1000 is a reliable and versatile hook-up wire that provides excellent performance and durability, making it a top choice for electrical projects of all kinds.

Search Keywords: 5855RED1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-RED-1000
Alias/AKA:
5855-RD001
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R

IN STOCK: 2

Can Ship immediately

On Order: 8   can ship 3/5/26 

Factory Lead-Time 18 Weeks

Qty
Unit Price
1
$1,003.42
3
$988.37
5 +
$963.29