1855-YELLOW-100
Alpha WireHook-up Wire 22AWG 1.27mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 22AWG 1.27mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 1855YELLOW100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-YELLOW-100
Alias/AKA:
1855-YL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Yellow
IN STOCK: 0
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$52.31
5
$47.01
10
$45.71
25
$43.88
50
$42.21
100
$41.17
250
+
$40.67
English
Chinese
Spanish
