help desk software
AWSCR-3.58CPLA-C15-T4 by abracon
Image is representational - see mfr. specs

AWSCR-3.58CPLA-C15-T4

Abracon

Ceramic Resonator 3.58MHz 15pF SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AWSCR-3.58CPLA-C15-T4 is a miniature ceramic resonator designed to provide stable clock signals for microprocessor and industrial control applications. Operating at 3.58 MHz with 15 pF built-in capacitance (C1=C2), this resonator features a typical resonant impedance of 30 O and frequency tolerance of ±0.5%. The device operates over an extended industrial temperature range of -40°C to +85°C with frequency stability of ±0.3%. Housed in a compact 6.0 x 3.0 x 1.8 mm package, it is RoHS/RoHS II compliant with MSL Level 1 rating. Common applications include metering systems, remote control, electric appliances, and industrial controllers where reliable timing is essential.

Search Keywords: AWSCR358CPLAC15T4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AWSCR-3.58CPLA-C15-T4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 4,436

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3010
4,000
$0.2751
8,000
$0.2641
12,000
$0.2538
28,000
$0.2421
52,000 +
$0.2389

Tools/3D Models

Product Guides