help desk software
ASVMB-100.000MHZ-XY-T by abracon
Image is representational - see mfr. specs

ASVMB-100.000MHZ-XY-T

Abracon

A programmable SMD MEMS clock oscillator that provides a 100.000 MHz signal with ±10 ppm stability over a -40°C to +105°C temperature range. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASVMB-100.000MHZ-XY-T is a programmable MEMS clock oscillator designed to provide a stable 100.000 MHz clock signal. It features an exceptional overall frequency stability of ±10 ppm across a wide operating temperature range of -40°C to +105°C. This device has a CMOS output compatible with a 15 pF load and supports a supply voltage range from +1.8V to +3.3V. Housed in a compact 7.0 x 5.0 mm plastic package, it is ideal for applications like PC peripherals, portable electronics, and industrial equipment in vibrant or shock-prone environments.

Search Keywords: ASVMB100000MHZXYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASVMB-100.000MHZ-XY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 750

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$3.22
250
$3.08
500
$3.03
1,000
$2.78
3,000
$2.72
5,000
$2.71
8,000
$2.70
10,000 +
$2.69

Tools/3D Models

Product Guides