help desk software
ASPIAIG-Q1060-100M-T by abracon
Abracon Authorized Distributor

ASPIAIG-Q1060-100M-T

Inductor 10uH 9A 18.2Mohm ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ASPIAIG-Q1060-100M-T is a molded SMD power inductor designed for automotive and industrial power applications. This inductor features AEC-Q200 Grade 0 qualification with an operating temperature range of -55°C to +155°C, shielded construction, soft saturation characteristics, and low DCR for high efficiency. The device is RoHS/RoHS II compliant, Pb-free, and has an MSL level of 1 with an operating voltage of 40V across the inductor. Common applications include body electronics, infotainment systems, electric vehicles, lighting, solar inverters, industrial robotics, and medium to high power switch mode power supplies.

Search Keywords: ASPIAIGQ1060100MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPIAIG-Q1060-100M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ASPIAIG-Q1060-100M-T RoHS compliant?

Yes, ASPIAIG-Q1060-100M-T is RoHS compliant.

What is the lead time for ASPIAIG-Q1060-100M-T?

The standard lead time for ASPIAIG-Q1060-100M-T is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
125
$3.00
250
$2.25
375
$2.10
500 +
$2.06

Tools/3D Models

Product Guides